Similar

DA04-11SURKWA | |
|---|---|
DigiKey Part Number | DA04-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | DA04-11SURKWA |
Description | DISPLAY 7SEG 0.39" DBL RED 16DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.95V 20mA 0.795" H x 0.630" W x 0.276" D (20.20mm x 16.00mm x 7.00mm) 16-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | DA04-11SURKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.795" H x 0.630" W x 0.276" D (20.20mm x 16.00mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 54mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-DIP (0.500", 12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 25 | 1,97640 € | 49,41 € |
| 100 | 1,72080 € | 172,08 € |
| 500 | 1,51210 € | 756,05 € |
| 1 000 | 1,44417 € | 1 444,17 € |
| 2 000 | 1,38670 € | 2 773,40 € |
| 5 000 | 1,32408 € | 6 620,40 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,58800 € |



