
AT3228SY9ZS-RV | |
|---|---|
DigiKey Part Number | AT3228SY9ZS-RV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT3228SY9ZS-RV |
Description | LED YELLOW 591NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color - Yellow 591nm (Typ) 1211 (3228 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 591nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 21 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 17lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1211 (3228 Metric) | |
Supplier Device Package | CSMD | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Thermal Resistance of Package | 31°C/W | |
Base Product Number |

