APT1608SRCPRV is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 186 772
Unit Price: 0,17000 €
Datasheet

Similar


QT Brightek (QTB)
In Stock: 2 373
Unit Price: 0,26000 €
Datasheet
Red 640nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1608SRCPRV

DigiKey Part Number
754-1122-2-ND - Tape & Reel (TR)
754-1122-1-ND - Cut Tape (CT)
754-1122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608SRCPRV
Description
LED RED CLEAR CHIP SMD
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608SRCPRV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
655nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes