APT1608SGC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1608EC

DigiKey Part Number
754-1117-2-ND - Tape & Reel (TR)
754-1117-1-ND - Cut Tape (CT)
754-1117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608EC
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608EC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165 813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,11100 €1,11 €
1000,07720 €7,72 €
5000,06158 €30,79 €
1 0000,05639 €56,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,05197 €103,94 €
4 0000,04820 €192,80 €
6 0000,04626 €277,56 €
10 0000,04406 €440,60 €
14 0000,04276 €598,64 €
20 0000,04148 €829,60 €
50 0000,03865 €1 932,50 €
100 0000,03689 €3 689,00 €
200 0000,03540 €7 080,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19200 €