
APT1608CGCK | |
---|---|
DigiKey Part Number | 754-1116-2-ND - Tape & Reel (TR) 754-1116-1-ND - Cut Tape (CT) 754-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608CGCK |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608CGCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,12000 € | 1,20 € |
100 | 0,08350 € | 8,35 € |
500 | 0,06674 € | 33,37 € |
1 000 | 0,06119 € | 61,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,05646 € | 112,92 € |
4 000 | 0,05242 € | 209,68 € |
6 000 | 0,05034 € | 302,04 € |
10 000 | 0,04799 € | 479,90 € |
14 000 | 0,04659 € | 652,26 € |
20 000 | 0,04523 € | 904,60 € |
50 000 | 0,04220 € | 2 110,00 € |
100 000 | 0,04032 € | 4 032,00 € |
200 000 | 0,03873 € | 7 746,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21600 € |