
APA3010F3C-GX | |
|---|---|
DigiKey Part Number | 754-1578-2-ND - Tape & Reel (TR) 754-1578-1-ND - Cut Tape (CT) 754-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010F3C-GX |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 1.2mW/sr @ 20mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010F3C-GX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 120° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,14780 € | 14,78 € |
| 500 | 0,12020 € | 60,10 € |
| 1 000 | 0,11113 € | 111,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10340 € | 206,80 € |
| 4 000 | 0,09681 € | 387,24 € |
| 6 000 | 0,09343 € | 560,58 € |
| 10 000 | 0,08961 € | 896,10 € |
| 14 000 | 0,08734 € | 1 222,76 € |
| 20 000 | 0,08512 € | 1 702,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |











