Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520QBC/D03

DigiKey Part Number
754-1410-2-ND - Tape & Reel (TR)
754-1410-1-ND - Cut Tape (CT)
754-1410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520QBC/D03
Description
LED BLUE CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AM2520QBC/D03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33200 €3,32 €
1000,23940 €23,94 €
5000,19768 €98,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,18396 €183,96 €
2 0000,17231 €344,62 €
3 0000,16632 €498,96 €
5 0000,15956 €797,80 €
7 0000,15553 €1 088,71 €
10 0000,15160 €1 516,00 €
25 0000,14292 €3 573,00 €
50 0000,13751 €6 875,50 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €