
ACSC04-41SGWA-F01 | |
|---|---|
DigiKey Part Number | 754-1041-2-ND - Tape & Reel (TR) 754-1041-1-ND - Cut Tape (CT) 754-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSC04-41SGWA-F01 |
Description | DISPLAY 7SEG 0.4" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC04-41SGWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 4.7mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,37163 € | 548,65 € |
| 800 | 1,30614 € | 1 044,91 € |
| 1 200 | 1,27258 € | 1 527,10 € |
| 2 000 | 1,23472 € | 2 469,44 € |
| 2 800 | 1,21220 € | 3 394,16 € |
| 4 000 | 1,19026 € | 4 761,04 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,28800 € |

