
| ACSA02-41SYKWA-F01 | |
|---|---|
| DigiKey Part Number | ACSA02-41SYKWA-F01-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ACSA02-41SYKWA-F01 | 
| Description | DISPLAY 7-SEG 0.2" SGL YLW 10SMD | 
| Customer Reference | |
| Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ACSA02-41SYKWA-F01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Kingbright | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Number of Characters | 1 | |
| Size / Dimension | 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) | |
| Digit/Alpha Size | 0.20" (5.08mm) | |
| Display Type | 7-Segment | |
| Common Pin | Common Anode | |
| Color | Yellow | |
| Voltage - Forward (Vf) (Typ) | 2V | |
| Current - Test | 20mA | |
| Millicandela Rating | 50mcd | |
| Wavelength - Peak | 590nm | |
| Power Dissipation (Max) | 75mW | |
| Package / Case | 10-SMD, No Lead | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France