
ACDC02-41SURKWA-F01 | |
|---|---|
DigiKey Part Number | 754-ACDC02-41SURKWA-F01TR-ND - Tape & Reel (TR) 754-ACDC02-41SURKWA-F01CT-ND - Cut Tape (CT) 754-ACDC02-41SURKWA-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDC02-41SURKWA-F01 |
Description | DISPLAY 7-SEG 0.2" DBL RED 20SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.95V 20mA 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDC02-41SURKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,41900 € | 34,19 € |
| 100 | 2,73570 € | 273,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,51953 € | 755,86 € |
| 600 | 2,40970 € | 1 445,82 € |
| 900 | 2,35343 € | 2 118,09 € |
| 1 500 | 2,28995 € | 3 434,93 € |
| 2 100 | 2,25224 € | 4 729,70 € |
| 3 000 | 2,21547 € | 6 646,41 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,49600 € |

