ACSC56-41SEKWA-F01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSC56-41SEKWA-F01

DigiKey Part Number
754-ACSC56-41SEKWA-F01TR-ND - Tape & Reel (TR)
754-ACSC56-41SEKWA-F01CT-ND - Cut Tape (CT)
754-ACSC56-41SEKWA-F01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSC56-41SEKWA-F01
Description
DISPLAY 7SEG 0.56" SGL ORG 10SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.1V 20mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSC56-41SEKWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Orange
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
78mcd
Wavelength - Peak
610nm
Power Dissipation (Max)
75mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 919
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,14500 €21,45 €
1001,67850 €167,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,49785 €599,14 €
8001,42763 €1 142,10 €
1 2001,39165 €1 669,98 €
2 0001,35106 €2 702,12 €
2 8001,32693 €3 715,40 €
4 0001,30342 €5 213,68 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,51600 €