
AAD1-9090BRGC-01/3-S | |
---|---|
DigiKey Part Number | 754-1331-5-ND |
Manufacturer | |
Manufacturer Product Number | AAD1-9090BRGC-01/3-S |
Description | LED MOD XPOWER RGB STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Xpower Red, Green, Blue (RGB) Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 625nm Red, 530nm Green, 458nm Blue | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 350mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 2.5V Red, 3.3V Green, 3.2V Blue | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 350mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 135° | |
Features | - | |
Size / Dimension | 19.75mm L x 19.05mm W | |
Height | 8.30mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |