
AA4040LQBS/D-AMT | |
|---|---|
DigiKey Part Number | 754-AA4040LQBS/D-AMTTR-ND - Tape & Reel (TR) 754-AA4040LQBS/D-AMTCT-ND - Cut Tape (CT) 754-AA4040LQBS/D-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040LQBS/D-AMT |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 463nm ~ 475nm LED Indication - Discrete 2.65V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 4.00mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 4.10mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,59100 € | 5,91 € |
| 100 | 0,43610 € | 43,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36714 € | 183,57 € |
| 1 000 | 0,34455 € | 344,55 € |
| 1 500 | 0,33296 € | 499,44 € |
| 2 500 | 0,31986 € | 799,65 € |
| 3 500 | 0,31207 € | 1 092,25 € |
| 5 000 | 0,30446 € | 1 522,30 € |
| 12 500 | 0,28767 € | 3 595,87 € |
| 25 000 | 0,27722 € | 6 930,50 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |




