Green 568nm LED Indication - Discrete 2.2V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA4040SGC

DigiKey Part Number
754-1019-2-ND - Tape & Reel (TR)
754-1019-1-ND - Cut Tape (CT)
754-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA4040SGC
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
90°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Colorless
Package / Case
2-SMD, Boomerang
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
4.00mm L x 3.60mm W
Lens Style
Round with Flat Top
Height (Max)
4.00mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,32800 €3,28 €
1000,23640 €23,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,19522 €97,61 €
1 0000,18167 €181,67 €
1 5000,17472 €262,08 €
2 5000,16684 €417,10 €
3 5000,16215 €567,52 €
5 0000,15757 €787,85 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €