
APFA3010R2G2C-C6-AMT | |
|---|---|
DigiKey Part Number | 754-APFA3010R2G2C-C6-AMTTR-ND - Tape & Reel (TR) 754-APFA3010R2G2C-C6-AMTCT-ND - Cut Tape (CT) 754-APFA3010R2G2C-C6-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA3010R2G2C-C6-AMT |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APFA3010R2G2C-C6-AMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Green, 574nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.60mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47200 € | 4,72 € |
| 100 | 0,34470 € | 34,47 € |
| 500 | 0,28814 € | 144,07 € |
| 1 000 | 0,26958 € | 269,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25383 € | 507,66 € |
| 4 000 | 0,24047 € | 961,88 € |
| 6 000 | 0,23361 € | 1 401,66 € |
| 10 000 | 0,22588 € | 2 258,80 € |
| 14 000 | 0,22128 € | 3 097,92 € |
| 20 000 | 0,21679 € | 4 335,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |






