
KTS1698BEDAB-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1698BEDAB-TATR-ND - Tape & Reel (TR) 2763-KTS1698BEDAB-TACT-ND - Cut Tape (CT) 2763-KTS1698BEDAB-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1698BEDAB-TA |
Description | 5ARMS VBUS SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 15-WLCSP (2.62x1.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 15-WLCSP (2.62x1.64) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,94560 € | 23,64 € |
| 100 | 0,84060 € | 84,06 € |
| 250 | 0,79060 € | 197,65 € |
| 500 | 0,76050 € | 380,25 € |
| 1 000 | 0,75550 € | 755,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70509 € | 2 115,27 € |
| 6 000 | 0,69011 € | 4 140,66 € |
| 9 000 | 0,68261 € | 6 143,49 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,70400 € |


