
KTD257MEHD-TR | |
|---|---|
DigiKey Part Number | 2763-KTD257MEHD-TR-ND - Tape & Reel (TR) 2763-KTD257MEHD-TRCT-ND - Cut Tape (CT) 2763-KTD257MEHD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD257MEHD-TR |
Description | IC LED DVR REG 900MA TSOT236 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 900mA TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 39V | |
Current - Output / Channel | 900mA | |
Frequency | 900kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |

