
KTB1100EYAA-MMEV01 | |
|---|---|
DigiKey Part Number | 2763-KTB1100EYAA-MMEV01-ND |
Manufacturer | |
Manufacturer Product Number | KTB1100EYAA-MMEV01 |
Description | EVAL BOARD FOR KTB1100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KTB1100 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 15W | |
Voltage - Output | 4.7V or 4.9V | |
Current - Output | 30mA | |
Voltage - Input | 7V ~ 100V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | KTB1100 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,42000 € | 35,42 € |
| Unit Price without VAT: | 35,42000 € |
|---|---|
| Unit Price with VAT: | 42,50400 € |


