



OEJNI-75-1-7 | |
|---|---|
DigiKey Part Number | 226-4230-ND |
Manufacturer | |
Manufacturer Product Number | OEJNI-75-1-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 5 | 8,63800 € | 43,19 € |
| 20 | 7,72600 € | 154,52 € |
| 40 | 7,34100 € | 293,64 € |
| 60 | 7,13500 € | 428,10 € |
| 100 | 6,89360 € | 689,36 € |
| 260 | 6,49119 € | 1 687,71 € |
| 500 | 6,24868 € | 3 124,34 € |
| 1 000 | 6,01742 € | 6 017,42 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,98800 € |

