
OEJNI-50-1-6 | |
|---|---|
DigiKey Part Number | 226-4205-ND |
Manufacturer | |
Manufacturer Product Number | OEJNI-50-1-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Metal Clear Gloss |
Datasheet | Datasheet |
Category | Shaft Size 0.125" (3.18mm) |
Manufacturer Kilo International | Diameter 0.500" (12.70mm) |
Series | Height 0.625" (15.88mm) |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Gloss |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| 5 | 9,17200 € | 45,86 € |
| 20 | 8,20450 € | 164,09 € |
| 40 | 7,79625 € | 311,85 € |
| 60 | 7,57750 € | 454,65 € |
| 100 | 7,32140 € | 732,14 € |
| 260 | 6,89442 € | 1 792,55 € |
| 500 | 6,63718 € | 3 318,59 € |
| 1 000 | 6,39181 € | 6 391,81 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,73200 € |

