Reflector 50° Wide Round, 110mm Screw, Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflector 50° Wide Round, 110mm Screw, Socket
KHATOD - Factory Tour

KCLP1859WI

DigiKey Part Number
1621-1122-ND
Manufacturer
Manufacturer Product Number
KCLP1859WI
Description
EASY REFLECTOR 110MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 50° Wide Round, 110mm Screw, Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
-
Packaging
Bulk
Part Status
Active
Style/Size
Round, 110mm
Optical Pattern
Wide
For Use With/Related Manufacturer
-
Viewing Angle
50°
Mounting Type
Screw, Socket
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
255,69240 €142,31 €
Manufacturers Standard Package
Unit Price without VAT:5,69240 €
Unit Price with VAT:6,83088 €