


KCLP1859ME | |
|---|---|
DigiKey Part Number | 1621-1121-ND |
Manufacturer | |
Manufacturer Product Number | KCLP1859ME |
Description | EASY REFLECTOR 110MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 30° Medium Round, 110mm Screw, Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style/Size | Round, 110mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | - | |
Viewing Angle | 30° | |
Mounting Type | Screw, Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,62160 € | 140,54 € |
| Unit Price without VAT: | 5,62160 € |
|---|---|
| Unit Price with VAT: | 6,74592 € |

