NC121034A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


RAF Electronic Hardware
In Stock: 363
Unit Price: 0,42000 €
Datasheet
Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16"
NC121034A
NC121034A

NC121034A

DigiKey Part Number
36-NC121034A-ND
Manufacturer
Manufacturer Product Number
NC121034A
Description
HEX STANDOFF #4-40 ALUM 7/16"
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
NC121034A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.438" (11.13mm) 7/16"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.