
9557 | |
|---|---|
DigiKey Part Number | 36-9557-ND |
Manufacturer | |
Manufacturer Product Number | 9557 |
Description | MACH SCREW FLAT SLOTTED #2-56 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2-56 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13880 € | 3,47 € |
| 100 | 0,11740 € | 11,74 € |
| 500 | 0,09718 € | 48,59 € |
| 1 000 | 0,08979 € | 89,79 € |
| 2 500 | 0,08105 € | 202,62 € |
| 5 000 | 0,07514 € | 375,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

