
9341 | |
|---|---|
DigiKey Part Number | 36-9341-ND |
Manufacturer | |
Manufacturer Product Number | 9341 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 2.000" (50.80mm) 2" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10720 € | 2,68 € |
| 100 | 0,09040 € | 9,04 € |
| 500 | 0,07478 € | 37,39 € |
| 1 000 | 0,06905 € | 69,05 € |
| 2 500 | 0,06229 € | 155,72 € |
| 5 000 | 0,05772 € | 288,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

