



9084 | |
|---|---|
DigiKey Part Number | 36-9084-ND |
Manufacturer | |
Manufacturer Product Number | 9084 |
Description | BRD SPT SNAP LOCK ADH NYLON 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.025" (26.03mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,97800 € | 9,78 € |
| 1 000 | 0,58330 € | 583,30 € |
| 2 500 | 0,51468 € | 1 286,70 € |
| 5 000 | 0,44327 € | 2 216,35 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |











