



8837 | |
---|---|
DigiKey Part Number | 36-8837-ND |
Manufacturer | |
Manufacturer Product Number | 8837 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Support Hole Diameter | 0.234" (5.94mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.234" (5.94mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,22200 € | 2,22 € |
25 | 0,19920 € | 4,98 € |
100 | 0,16860 € | 16,86 € |
500 | 0,13978 € | 69,89 € |
1 000 | 0,12924 € | 129,24 € |
2 500 | 0,11678 € | 291,95 € |
5 000 | 0,10837 € | 541,85 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,36000 € |