
8707 | |
|---|---|
DigiKey Part Number | 36-8707-ND |
Manufacturer | |
Manufacturer Product Number | 8707 |
Description | SHOULDER SCREW KNOB SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.320" (8.13mm) | |
Head Height | 0.313" (7.95mm) 5/16" | |
Length - Below Head | 0.499" (12.67mm) | |
Length - Overall | 0.811" (20.60mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,83200 € | 18,32 € |
| 25 | 1,64360 € | 41,09 € |
| 100 | 1,56370 € | 156,37 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |


