8296 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 3 696
Unit Price: 0,63000 €
Datasheet
0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8296

DigiKey Part Number
36-8296-ND
Manufacturer
Manufacturer Product Number
8296
Description
CONN QC TAB 18-22AWG 0.187 CRIMP
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
8296 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.870" (22.10mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes