Image for 7797-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7797-2

DigiKey Part Number
36-7797-2-ND
Manufacturer
Manufacturer Product Number
7797-2
Description
TERM SCREW M4 4 PIN PCB
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M4 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7797-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M4
Termination
Press-Fit
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,50736 €507,36 €
Unit Price without VAT:0,50736 €
Unit Price with VAT:0,60883 €