
7363 | |
|---|---|
DigiKey Part Number | 36-7363-ND |
Manufacturer | |
Manufacturer Product Number | 7363 |
Description | LED HOLDER T1 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Natural Nylon 0.340" (8.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7363 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.340" (8.64mm) | |
LED | T1 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17720 € | 4,43 € |
| 100 | 0,15020 € | 15,02 € |
| 500 | 0,12446 € | 62,23 € |
| 1 000 | 0,11500 € | 115,00 € |
| 2 500 | 0,10384 € | 259,60 € |
| 5 000 | 0,09629 € | 481,45 € |
| 25 000 | 0,08907 € | 2 226,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

