Hex Standoff Threaded #8-32 Nylon 2.000" (50.80mm) 2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Nylon 2.000" (50.80mm) 2" Natural
4841
4841

4841

DigiKey Part Number
36-4841-ND
Manufacturer
Manufacturer Product Number
4841
Description
HEX STANDOFF #8-32 NYLON 2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 2.000" (50.80mm) 2" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.000" (50.80mm) 2"
Length - Overall
2.375" (60.33mm) 2 3/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 263
Factory Stock: 3 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,62700 €6,27 €
250,56160 €14,04 €
1000,47700 €47,70 €
5000,39688 €198,44 €
1 0000,38598 €385,98 €
2 5000,34639 €865,97 €
5 0000,30953 €1 547,65 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,99600 €