
24302 | |
|---|---|
DigiKey Part Number | 36-24302-ND |
Manufacturer | |
Manufacturer Product Number | 24302 |
Description | HEX STANDOFF M4 SS 12MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Stainless Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,23600 € | 22,36 € |
| 25 | 2,00640 € | 50,16 € |
| 100 | 1,71010 € | 171,01 € |
| 500 | 1,61320 € | 806,60 € |
| 1 000 | 1,41527 € | 1 415,27 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,55200 € |

