
CFR-50JB-52-18R | |
---|---|
DigiKey Part Number | 13-CFR-50JB-52-18R-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-18R |
Description | RES 18 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-18R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03900 € | 0,39 € |
25 | 0,03320 € | 0,83 € |
50 | 0,02900 € | 1,45 € |
100 | 0,02560 € | 2,56 € |
250 | 0,02168 € | 5,42 € |
500 | 0,01926 € | 9,63 € |
1 000 | 0,01721 € | 17,21 € |
5 000 | 0,01354 € | 67,70 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |