
1624-2 | |
|---|---|
DigiKey Part Number | 36-1624-2-ND |
Manufacturer | |
Manufacturer Product Number | 1624-2 |
Description | ROUND STANDOFF #4-40 BRASS 5/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.734" (18.64mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,05900 € | 10,59 € |
| 1 000 | 0,58392 € | 583,92 € |
| 2 500 | 0,53443 € | 1 336,07 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,53600 € |

