
1582-2 | |
|---|---|
DigiKey Part Number | 36-1582-2-ND |
Manufacturer | |
Manufacturer Product Number | 1582-2 |
Description | TERM TURRET HOLLOW L=8.33MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Hollow 0.328" (8.33mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1582-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Hollow | |
Number of Turrets | Double | |
Length - Above Board | 0.328" (8.33mm) | |
Length - Below Flange | 0.107" (2.72mm) | |
Length - Overall | 0.435" (11.05mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.156" (3.96mm) | |
Diameter - Turret Head | 0.109" (2.77mm) | |
Staking Side OD | 0.078" (1.98mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.082" (2.08mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,60160 € | 15,04 € |
| 100 | 0,51110 € | 51,11 € |
| 500 | 0,42534 € | 212,67 € |
| 1 000 | 0,39398 € | 393,98 € |
| 2 500 | 0,35692 € | 892,30 € |
| 5 000 | 0,33190 € | 1 659,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,06800 € |

