1444
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1444

DigiKey Part Number
36-1444-ND
Manufacturer
Manufacturer Product Number
1444
Description
CONN PIN RCPT .032-.046 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.221" (5.61mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.076" (1.93mm)
Flange Diameter
0.090" (2.29mm)
Tail Diameter
-
Socket Depth
0.221" (5.61mm)
Contact Material
Beryllium Copper
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 951
Factory Stock: 4 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,82500 €8,25 €
250,73880 €18,47 €
1000,62810 €62,81 €
5000,52366 €261,83 €
1 0000,48541 €485,41 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,32000 €