Black PC Test Point Jack Beryllium Copper , Gold Plating Panel Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black PC Test Point Jack Beryllium Copper , Gold Plating Panel Mount Mounting Type
Keystone Terminals & Test Points Video

11010-B

DigiKey Part Number
36-11010-B-ND
Manufacturer
Manufacturer Product Number
11010-B
Description
PC TEST POINT JACK BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Black PC Test Point Jack Beryllium Copper Gold Plating Panel Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
11010-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
Packaging
Bulk
Part Status
Active
Type
PC Test Point Jack
Mounting Type
Panel Mount
Color
Black
Hole Diameter
-
Size / Dimension
0.219" Dia (5.56mm)
Height
0.317" (8.05mm)
Plating
Gold
Material - Insulation
Polytetrafluoroethylene (PTFE)
Material - Body
Beryllium Copper
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 389
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25020,64496 €5 161,24 €
Unit Price without VAT:20,64496 €
Unit Price with VAT:24,77395 €
Alternate Color
PC TEST POINT JACK WHITE
In-Stock: 0
Unit Price: 8,67964 €
PC TEST POINT JACK RED
In-Stock: 0
Unit Price: 8,67964 €