



1060TR | |
|---|---|
DigiKey Part Number | 36-1060TR-ND - Tape & Reel (TR) 36-1060CT-ND - Cut Tape (CT) 36-1060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1060TR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1060TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,02900 € | 10,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02928 € | 514,64 € |
| 1 000 | 0,85113 € | 851,13 € |
| 2 500 | 0,62734 € | 1 568,35 € |
| 3 500 | 0,61051 € | 2 136,78 € |
| 5 000 | 0,59315 € | 2 965,75 € |
| 12 500 | 0,56369 € | 7 046,12 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,41600 € |











