
70-0102-0311 | |
---|---|
DigiKey Part Number | 70-0102-0311-ND |
Manufacturer | |
Manufacturer Product Number | 70-0102-0311 |
Description | SOLDER PASTE NO CLEAN 600GM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Solder Paste Sn62Pb36Ag2 (62/36/2) Cartridge, 21.16 oz (600g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn62Pb36Ag2 (62/36/2) | |
Diameter | - | |
Melting Point | 354°F (179°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | Leaded | |
Form | Cartridge, 21.16 oz (600g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 169,65200 € | 1 696,52 € |
Unit Price without VAT: | 169,65200 € |
---|---|
Unit Price with VAT: | 203,58240 € |