Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-9574-7610

DigiKey Part Number
24-9574-7610-ND
Manufacturer
Manufacturer Product Number
24-9574-7610
Description
SOLDER 66 .020 24AWG 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Melting Point
441°F (227°C)
Manufacturer
Kester Solder
Flux Type
No-Clean
Series
Wire Gauge
24 AWG, 25 SWG
Packaging
Spool
Process
Lead Free
Part Status
Active
Form
Spool, 1 lb (454 g)
Type
Wire Solder
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Composition
Sn99.3Cu0.7 (99.3/0.7)
Base Product Number
Diameter
0.020" (0.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1135,36000 €135,36 €
5116,61400 €583,07 €
10109,33600 €1 093,36 €
25106,44840 €2 661,21 €
Manufacturers Standard Package
Unit Price without VAT:135,36000 €
Unit Price with VAT:162,43200 €