
Z0805C8R0GPWST | |
|---|---|
DigiKey Part Number | 399-Z0805C8R0GPWSTTR-ND - Tape & Reel (TR) 399-Z0805C8R0GPWSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0805C8R0GPWST |
Description | FERRITE BEAD 8 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0805C8R0GPWST Models |
Category | Current Rating (Max) 2A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 8 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ2125HL8R0NT | Taiyo Yuden | 574 | 587-1764-1-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,09110 € | 9,11 € |
| 250 | 0,07792 € | 19,48 € |
| 500 | 0,06884 € | 34,42 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

