8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0805C8R0GPWST

DigiKey Part Number
399-Z0805C8R0GPWSTTR-ND - Tape & Reel (TR)
399-Z0805C8R0GPWSTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0805C8R0GPWST
Description
FERRITE BEAD 8 OHM 0805 1LN
Customer Reference
Detailed Description
8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z0805C8R0GPWST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
KEMET
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
8 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ2125HL8R0NTTaiyo Yuden574587-1764-1-ND0,11000 €Similar
In-Stock: 568
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,13200 €1,32 €
250,11400 €2,85 €
500,10200 €5,10 €
1000,09110 €9,11 €
2500,07792 €19,48 €
5000,06884 €34,42 €
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22800 €