Z0805C221BPWZT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 10 486
Unit Price: 0,18000 €
Datasheet
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0805C221BPWZT

DigiKey Part Number
399-Z0805C221BPWZTTR-ND - Tape & Reel (TR)
399-Z0805C221BPWZTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0805C221BPWZT
Description
FERRITE BEAD 220 OHM 0805 1LN
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z0805C221BPWZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
KEMET
DC Resistance (DCR) (Max)
60mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMH2012HM221-TTaiyo Yuden10 486587-1748-1-ND0,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes