150 V 500 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE2220K501R095

DigiKey Part Number
VE2220K501R095-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VE2220K501R095
Description
VARISTOR 150V 500A 2220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 V 500 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VE2220K501R095 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
500 A
Energy
7.4J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,61610 €3 696,60 €
Unit Price without VAT:0,61610 €
Unit Price with VAT:0,73932 €