
VE1812K801R030 | |
|---|---|
DigiKey Part Number | 399-17694-2-ND - Tape & Reel (TR) 399-17694-1-ND - Cut Tape (CT) 399-17694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE1812K801R030 |
Description | VARISTOR 47V 800A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE1812K801R030 Models |
Category | Current - Surge 800 A |
Manufacturer KEMET | Energy 4.4J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1800 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 38 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 47 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Max) 51.7 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,52200 € | 13,05 € |
| 100 | 0,45870 € | 45,87 € |
| 250 | 0,42864 € | 107,16 € |
| 500 | 0,41050 € | 205,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39558 € | 395,58 € |
| 2 000 | 0,38330 € | 766,60 € |
| 3 000 | 0,37714 € | 1 131,42 € |
| 5 000 | 0,37033 € | 1 851,65 € |
| 7 000 | 0,36635 € | 2 564,45 € |
| 10 000 | 0,36251 € | 3 625,10 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

