
SIR104ADP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR104ADP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR104ADP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR104ADP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR104ADP-T1-RE3 |
Description | MOSFET N-CH 100V 18.8A/81A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18.8A (Ta), 81A (Tc) 5.4W (Ta), 100W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3250 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.4W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,77100 € | 17,71 € |
| 100 | 1,22380 € | 122,38 € |
| 500 | 0,98994 € | 494,97 € |
| 1 000 | 0,95406 € | 954,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81947 € | 2 458,41 € |
| 6 000 | 0,77947 € | 4 676,82 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,27600 € |

