
TRS3-70MCR01 | |
|---|---|
DigiKey Part Number | 399-18168-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-70MCR01 |
Description | THERMOSTAT 70DEG C AXIAL WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-70MCR01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 158°F (70°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 5 | 8,06400 € | 40,32 € |
| 10 | 7,75200 € | 77,52 € |
| 30 | 7,30933 € | 219,28 € |
| 60 | 7,06000 € | 423,60 € |
| 90 | 6,92378 € | 623,14 € |
| 450 | 6,44627 € | 2 900,82 € |
| 960 | 6,25245 € | 6 002,35 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,69200 € |

