Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598V157M006AHE025 | |
|---|---|
DigiKey Part Number | 399-T598V157M006AHE025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598V157M006AHE025 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598V157M006AHE025 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598V157M006AHS025 | KEMET | 0 | 399-T598V157M006AHS025TR-ND | 2,71847 € | Parametric Equivalent |
| T598V157M006ATE025 | KEMET | 0 | 399-T598V157M006ATE025TR-ND | 0,92928 € | Parametric Equivalent |
| T598V157M010AHE025 | KEMET | 0 | 399-T598V157M010AHE025TR-ND | 2,36901 € | Parametric Equivalent |
| T598V157M010AHS025 | KEMET | 0 | 399-T598V157M010AHS025TR-ND | 2,95407 € | Parametric Equivalent |
| T598V157M010ATE025 | KEMET | 4 954 | 399-T598V157M010ATE025CT-ND | 2,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,13342 € | 2 133,42 € |
| Unit Price without VAT: | 2,13342 € |
|---|---|
| Unit Price with VAT: | 2,56010 € |



