
T598B107M006ATE070 | |
|---|---|
DigiKey Part Number | 399-T598B107M006ATE070TR-ND - Tape & Reel (TR) 399-T598B107M006ATE070CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T598B107M006ATE070 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B107M006ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,52260 € | 26,13 € |
| 100 | 0,47890 € | 47,89 € |
| 500 | 0,40502 € | 202,51 € |
| 1 000 | 0,38217 € | 382,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,36336 € | 726,72 € |
| 4 000 | 0,34786 € | 1 391,44 € |
| 6 000 | 0,34010 € | 2 040,60 € |
| 10 000 | 0,33150 € | 3 315,00 € |
| 14 000 | 0,32647 € | 4 570,58 € |
| 20 000 | 0,32163 € | 6 432,60 € |
| 24 000 | 0,31934 € | 7 664,16 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,22400 € |

